
OPA211AIDGKT | |
|---|---|
DigiKey Part Number | 296-23403-2-ND - Tape & Reel (TR) 296-23403-1-ND - Cut Tape (CT) 296-23403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDGKT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.74000 | ¥88.74 |
| 10 | ¥69.35200 | ¥693.52 |
| 25 | ¥64.50280 | ¥1,612.57 |
| 100 | ¥59.16850 | ¥5,916.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥56.62532 | ¥14,156.33 |
| 500 | ¥55.09240 | ¥27,546.20 |
| 750 | ¥54.32505 | ¥40,743.79 |
| 1,250 | ¥53.47459 | ¥66,843.24 |



