TLV9102IDSGR | |
---|---|
DigiKey Part Number | 296-TLV9102IDSGRTR-ND - Tape & Reel (TR) 296-TLV9102IDSGRCT-ND - Cut Tape (CT) 296-TLV9102IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IDSGR |
Description | IC OPAMP GP 2 CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.47300 | ¥84.73 |
25 | ¥8.04240 | ¥201.06 |
100 | ¥6.60650 | ¥660.65 |
250 | ¥6.17580 | ¥1,543.95 |
500 | ¥5.45776 | ¥2,728.88 |
1,000 | ¥4.30879 | ¥4,308.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02150 | ¥12,064.50 |
6,000 | ¥3.82044 | ¥22,922.64 |
15,000 | ¥3.67681 | ¥55,152.15 |