ADA4891-1ARJZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4891-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4891-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4891-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-1ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
-3db Bandwidth | 240 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06040 | ¥326.51 |
100 | ¥11.12680 | ¥1,112.68 |
250 | ¥10.44788 | ¥2,611.97 |
500 | ¥9.14186 | ¥4,570.93 |
1,000 | ¥7.57476 | ¥7,574.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.05234 | ¥21,157.02 |
6,000 | ¥6.79113 | ¥40,746.78 |