Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,582 In Stock | 1 : ¥33.33000 Cut Tape (CT) 2,500 : ¥16.71788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.2 pA | 150 µV | 750µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
21,537 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.79263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,089 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥7.49962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
888 In Stock | 1 : ¥26.76000 Cut Tape (CT) 250 : ¥18.69860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 5mA (x2 Channels) | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,960 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥29.75788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,500 In Stock | 1 : ¥44.82000 Tube | - | Tube | Active | General Purpose | 2 | - | 1.2V/µs | 3.6 MHz | 5.5 MHz | 400 pA | 50 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |