
LMP7732MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7732MME/NOPBTR-ND - Tape & Reel (TR) LMP7732MME/NOPBCT-ND - Cut Tape (CT) LMP7732MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7732MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7732MME/NOPB Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 49 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2369AIDGKR | Texas Instruments | 4,627 | 296-41356-1-ND | ¥24.48000 | Similar |
| OPA2369AIDGKT | Texas Instruments | 21,795 | 296-22672-1-ND | ¥28.78000 | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2,893 | BU7486FVMCT-ND | ¥6.29000 | Similar |
| MCP6032-E/MS | Microchip Technology | 19,132 | MCP6032-E/MS-ND | ¥10.75000 | Similar |
| MCP6032T-E/MS | Microchip Technology | 555 | MCP6032T-E/MSCT-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.72000 | ¥35.72 |
| 10 | ¥26.99300 | ¥269.93 |
| 25 | ¥24.80640 | ¥620.16 |
| 100 | ¥22.40090 | ¥2,240.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥21.25336 | ¥5,313.34 |
| 500 | ¥20.56182 | ¥10,280.91 |
| 750 | ¥20.21553 | ¥15,161.65 |
| 1,250 | ¥19.83184 | ¥24,789.80 |
| 1,750 | ¥19.60750 | ¥34,313.12 |
| 2,500 | ¥19.39186 | ¥48,479.65 |

