CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2340EA/2K5

DigiKey Part Number
296-26253-2-ND - Tape & Reel (TR)
296-26253-1-ND - Cut Tape (CT)
296-26253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2340EA/2K5
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2340EA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
750µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8532ARMZ-REELAnalog Devices Inc.5,165AD8532ARMZ-REELCT-ND¥12.74000Similar
AD8602ARMZAnalog Devices Inc.2,216505-AD8602ARMZ-ND¥24.81000Similar
AD8602ARMZ-REELAnalog Devices Inc.31,150AD8602ARMZ-REELCT-ND¥24.81000Similar
AD8606ARMZ-REELAnalog Devices Inc.220505-AD8606ARMZ-REELCT-ND¥44.16000Similar
BU7486FVM-TRRohm Semiconductor2,893BU7486FVMCT-ND¥6.29000Similar
In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.15000¥35.15
10¥26.58000¥265.80
25¥24.44600¥611.15
100¥22.09910¥2,209.91
250¥20.97932¥5,244.83
500¥20.90292¥10,451.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.16264¥47,906.60
Manufacturers Standard Package