INA191A3IYFDR | |
---|---|
DigiKey Part Number | 296-INA191A3IYFDRTR-ND - Tape & Reel (TR) 296-INA191A3IYFDRCT-ND - Cut Tape (CT) 296-INA191A3IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA191A3IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA191A3IYFDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 43µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.42400 | ¥144.24 |
25 | ¥13.64080 | ¥341.02 |
100 | ¥11.82060 | ¥1,182.06 |
250 | ¥11.21428 | ¥2,803.57 |
500 | ¥10.67216 | ¥5,336.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.67215 | ¥32,016.45 |