Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD207

DigiKey Part Number
58-MOCD207TR-ND - Tape & Reel (TR)
58-MOCD207CT-ND - Cut Tape (CT)
58-MOCD207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOCD207
Description
OPTOISO 3.75KV 2CH TRANS 8-SOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
200% @ 10mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
1.6µs, 2.2µs
Supplier Device Package
8-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.09400¥50.94
100¥3.73310¥373.31
500¥3.12754¥1,563.77
1,000¥2.92890¥2,928.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.76028¥5,520.56
4,000¥2.61727¥10,469.08
6,000¥2.54396¥15,263.76
10,000¥2.46119¥24,611.90
14,000¥2.41199¥33,767.86
20,000¥2.36400¥47,280.00
Manufacturers Standard Package