TL103WAIDR | |
---|---|
DigiKey Part Number | 296-18861-2-ND - Tape & Reel (TR) 296-18861-1-ND - Cut Tape (CT) 296-18861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WAIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.47700 | ¥64.77 |
25 | ¥6.08800 | ¥152.20 |
100 | ¥4.96830 | ¥496.83 |
250 | ¥4.61464 | ¥1,153.66 |
500 | ¥3.92736 | ¥1,963.68 |
1,000 | ¥3.14188 | ¥3,141.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84730 | ¥7,118.25 |
5,000 | ¥2.65095 | ¥13,254.75 |
12,500 | ¥2.55276 | ¥31,909.50 |
25,000 | ¥2.45458 | ¥61,364.50 |