Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,157 In Stock | 1 : ¥29.31000 Tube | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
3,219 In Stock | 1 : ¥49.59000 Tube | Tube | Active | Audio | 2 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA (x2 Channels) | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
907 In Stock | 1 : ¥53.12000 Tube | - | Tube | Active | Audio | 2 | - | 22V/µs | 9 MHz | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,849 In Stock | 1 : ¥5.50000 Tube | - | Tube | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
753 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Audio | 1 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
11,463 In Stock | 1 : ¥32.18000 Cut Tape (CT) 2,500 : ¥21.40725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 20V/µs | 55 MHz | 10 nA | 140 µV | 10.5mA (x2 Channels) | 37 mA | 5 V | 44 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 Marketplace | Unavailable | Bulk | Active | Audio | 2 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA (x2 Channels) | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |