
LME49860MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-43892-2-ND - Tape & Reel (TR) 296-43892-1-ND - Cut Tape (CT) 296-43892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49860MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49860MAX/NOPB Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 10.5mA (x2 Channels) |
Series | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 55 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.77000 | ¥62.77 |
| 10 | ¥48.49500 | ¥484.95 |
| 25 | ¥44.92280 | ¥1,123.07 |
| 100 | ¥40.98940 | ¥4,098.94 |
| 250 | ¥39.85740 | ¥9,964.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.07419 | ¥90,185.48 |





