Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822 In Stock 213 Factory | 1 : ¥379.85000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
76 In Stock | 1 : ¥419.33000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
835 In Stock 4,537 Factory | 1 : ¥466.87000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
147 In Stock 100 Factory | 1 : ¥420.18000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | IP20, Universal Input | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
158 In Stock 941 Factory | 1 : ¥522.28000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.6A | 55W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm) | CB | - | |||
55 In Stock 34 Factory | 1 : ¥498.50000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 8A | 40W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
92 In Stock 711 Factory | 1 : ¥533.44000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 750mA | 18W | 4 kV | ITE (Commercial) | 84% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 1.42" W x 3.54" H (61.0mm x 36.0mm x 90.0mm) | - | - | |||
228 In Stock 692 Factory | 1 : ¥751.81000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CB | - | |||
171 In Stock | 1 : ¥676.63000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
75 In Stock 68 Factory | 1 : ¥726.43000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 8.3A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
159 In Stock | 1 : ¥762.04000 Bulk | Bulk | Active | AC | 1 | 264 ~ 575 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
35 In Stock 45 Factory | 1 : ¥762.34000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | Hazardous Locations, Laboratory | 90.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, UL | - | |||
168 In Stock 524 Factory | 1 : ¥773.05000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 1.75A | 42W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
77 In Stock | 1 : ¥860.16000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 12V | - | - | - | - | - | 3A | 36W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
78 In Stock | 1 : ¥925.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
39 In Stock 142 Factory | 1 : ¥925.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
52 In Stock | 1 : ¥1,284.84000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm) | - | - | |||
781 In Stock 430 Factory | 1 : ¥1,814.18000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, cULus, cURus | - | |||
43 In Stock 2,608 Factory | 1 : ¥2,003.89000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3.5A | 84W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CB, cULus, cURus | - | |||
83 In Stock 329 Factory | 1 : ¥2,040.53000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | IP20, Universal Input | 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm) | cULus, cURus, UL | - | |||
49 In Stock | 1 : ¥2,058.19000 Bulk | Bulk | Active | DC | 1 | - | 10V | 32V | 5 ~ 15V | - | - | - | - | - | 2A | - | - | Industrial, ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | 508; 60950-1 | |||
109 In Stock | 1 : ¥2,399.67000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus | - | |||
481 In Stock 233 Factory | 1 : ¥2,320.77000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
108 In Stock 529 Factory | 1 : ¥2,914.88000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | IP20, Universal Input | 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm) | cULus, cURus, UL | - | |||
414 In Stock | 1 : ¥3,369.77000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) | CB, cULus, cURus | - |