DC DIN Rail Power Supply 1 Output 5 ~ 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320018

DigiKey Part Number
277-7305-ND
Manufacturer
Manufacturer Product Number
2320018
Description
DC/DC DIN RAIL SUPPLY 5-15V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5 ~ 15V 2A
Datasheet
 Datasheet
EDA/CAD Models
2320018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
5 ~ 15V
Manufacturer
Phoenix Contact
Current - Output (Max)
2A
Series
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
DC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
DC Voltage - Input (Min)
10V
Approval Agency
cUL, EN, UL, VDE
DC Voltage - Input (Max)
32V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Factory Stock: 373
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,328.75000¥2,328.75
Manufacturers Standard Package