IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,381.63000 Tray | - | Tray | Active | NPT | Single | 1200 V | 105 A | 355 W | 2.2V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
177 In Stock | 1 : ¥296.36000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
49 In Stock | 1 : ¥1,513.64000 Tray | - | Tray | Active | NPT | Three Phase Inverter | 1200 V | 200 A | 700 W | 2.15V @ 15V, 150A | 5 mA | 10.5 nF @ 25 V | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
30 In Stock | 1 : ¥969.03000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
22 In Stock | 1 : ¥1,397.23000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 75 A | 385 W | 2.15V @ 15V, 75A | 1 mA | 4.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
16 In Stock | 1 : ¥1,917.29000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 400 A | - | 2.3V @ 15V, 400A | 1 mA | 36 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
10 In Stock | 1 : ¥1,059.66000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 210 W | 2.15V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2C | |||
17 In Stock | 1 : ¥1,181.74000 Tray | - | Tray | Active | - | Three Phase Inverter | 1200 V | 55 A | 105 W | 2.3V @ 15V, 40A | 5 mA | 2.5 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | ||
0 In Stock | 1 : ¥1,315.47000 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.2V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,134.94000 Box | - | Box | Active | - | Full Bridge Inverter | 1200 V | 183 A | 630 W | 2.2V @ 15V, 100A | 300 µA | 7.43 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
0 In Stock | 10 : ¥778.68100 Tray | - | Tray | Obsolete | Trench Field Stop | 2 Independent | 1200 V | 100 A | 555 W | 2.15V @ 15V, 100A | 1 mA | 630 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module |