MIEB101H1200EH | ||
---|---|---|
DigiKey Part Number | MIEB101H1200EH-ND | |
Manufacturer | ||
Manufacturer Product Number | MIEB101H1200EH | |
Description | IGBT MODULE 1200V 183A 630W E3 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 183 A 630 W Chassis Mount E3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 183 A | |
Power - Max | 630 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 7.43 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E3 | |
Supplier Device Package | E3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,134.94000 | ¥1,134.94 |
10 | ¥1,050.55800 | ¥10,505.58 |