VS-GT75YF120NT | ||
---|---|---|
DigiKey Part Number | 112-VS-GT75YF120NT-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-GT75YF120NT | |
Description | ECONO - 4 PACK IGBT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 118 A 431 W Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 118 A | |
Power - Max | 431 W | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.11000 | ¥1,041.11 |
12 | ¥963.69500 | ¥11,564.34 |