FF400R17KE4HOSA1 | ||
---|---|---|
DigiKey Part Number | FF400R17KE4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF400R17KE4HOSA1 | |
Description | IGBT MODULE 1700V 400A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 400 A Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 36 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,917.29000 | ¥1,917.29 |
10 | ¥1,795.73700 | ¥17,957.37 |
30 | ¥1,728.22900 | ¥51,846.87 |