IC Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|
529 In Stock | 1 : ¥162.55000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 8 (2 x 4) | Gold | - | |||
10 In Stock | 1 : ¥122.73000 Bulk | - | Bulk | Active | - | 8 (2 x 4) | Gold | - | ||
94 In Stock 142 Factory | 1 : ¥145.27000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 8 (2 x 4) | Gold | - | |||
18 In Stock | 1 : ¥261.98000 Box | Box | Active | DIP, .300" | 8 (2 x 4) | - | Copper Alloy | |||
12 In Stock | 1 : ¥269.54000 Bulk | Bulk | Active | DIP, .300" | 14 (2 x 7) | - | Copper Alloy | |||
11 In Stock | 1 : ¥314.47000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 28 (2 x 14) | Gold | - | |||
22 In Stock | 1 : ¥303.54000 Tray | Tray | Active | SOIC, 0.15" Body | 8 (2 x 4) | Gold | Copper Alloy | |||
20 In Stock | 1 : ¥385.48000 Tray | Tray | Active | DIP, .300" | 20 (2 x 10) | - | Copper Alloy | |||
10 In Stock | 1 : ¥308.30000 Tray | Tray | Active | SOIC, 0.30" Body | 16 (2 x 8) | - | Copper Alloy | |||
6 In Stock | 1 : ¥494.63000 Box | Box | Active | DIP, 0.3" Row Spacing | 8 (2 x 4) | Gold | Copper Alloy |