Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | SOIC, 0.30" Body | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.39000 | ¥305.39 |
5 | ¥300.44400 | ¥1,502.22 |
10 | ¥295.51000 | ¥2,955.10 |
25 | ¥290.58560 | ¥7,264.64 |
50 | ¥285.66160 | ¥14,283.08 |
100 | ¥275.81010 | ¥27,581.01 |
250 | ¥265.96000 | ¥66,490.00 |