927739-08 | ||
---|---|---|
DigiKey Part Number | 927739-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 927739-08 | |
Description | TEST CLIP DIP 8 (2 X 4) | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | DIP, 0.3" Row Spacing Test Clip 8 (2 x 4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.3" Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.63000 | ¥494.63 |
5 | ¥486.55000 | ¥2,432.75 |
10 | ¥478.43200 | ¥4,784.32 |
25 | ¥470.32480 | ¥11,758.12 |
50 | ¥454.10660 | ¥22,705.33 |
100 | ¥437.88820 | ¥43,788.82 |