TCA9539QPWRQ1 | |
---|---|
DigiKey Part Number | 296-44183-2-ND - Tape & Reel (TR) 296-44183-1-ND - Cut Tape (CT) 296-44183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539QPWRQ1 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.67400 | ¥166.74 |
25 | ¥15.73360 | ¥393.34 |
100 | ¥13.40510 | ¥1,340.51 |
250 | ¥12.58740 | ¥3,146.85 |
500 | ¥11.01388 | ¥5,506.94 |
1,000 | ¥9.12577 | ¥9,125.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.49636 | ¥16,992.72 |
6,000 | ¥8.18169 | ¥49,090.14 |
10,000 | ¥7.86701 | ¥78,670.10 |