
INA210AIDCKR | |
|---|---|
DigiKey Part Number | 296-38954-2-ND - Tape & Reel (TR) 296-38954-1-ND - Cut Tape (CT) 296-38954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210AIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210AIDCKR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS210RSQT2G | onsemi | 13,803 | NCS210RSQT2GOSCT-ND | ¥6.53000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.39000 | ¥9.39 |
| 10 | ¥6.77200 | ¥67.72 |
| 25 | ¥6.11560 | ¥152.89 |
| 100 | ¥5.39170 | ¥539.17 |
| 250 | ¥5.04548 | ¥1,261.37 |
| 500 | ¥4.83686 | ¥2,418.43 |
| 1,000 | ¥4.70839 | ¥4,708.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.11654 | ¥12,349.62 |
| 6,000 | ¥4.02057 | ¥24,123.42 |
| 9,000 | ¥3.97253 | ¥35,752.77 |
| 15,000 | ¥3.91930 | ¥58,789.50 |
| 21,000 | ¥3.88818 | ¥81,651.78 |










