Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74801TDRCRQ1

DigiKey Part Number
296-27887-2-ND - Tape & Reel (TR)
296-27887-1-ND - Cut Tape (CT)
296-27887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74801TDRCRQ1
Description
IC REG LIN POS ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74801TDRCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
10-VSON (3x3)
Voltage Dropout (Max)
0.16V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,203
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.74000¥16.74
10¥12.32800¥123.28
25¥11.21240¥280.31
100¥9.99140¥999.14
250¥9.40908¥2,352.27
500¥9.05778¥4,528.89
1,000¥9.04058¥9,040.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.41165¥25,234.95
6,000¥8.23692¥49,421.52
9,000¥8.14941¥73,344.69
Manufacturers Standard Package