SHTC3-TR-10KS | |
---|---|
DigiKey Part Number | 1649-SHTC3-TR-10KSTR-ND - Tape & Reel (TR) 1649-SHTC3-TR-10KSCT-ND - Cut Tape (CT) 1649-SHTC3-TR-10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHTC3-TR-10KS |
Description | SENSOR HUMI/TEMP I2C 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHTC3-TR-10KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥14.97480 | ¥374.37 |
50 | ¥13.93060 | ¥696.53 |
100 | ¥13.23430 | ¥1,323.43 |
500 | ¥11.14442 | ¥5,572.21 |
1,000 | ¥10.44789 | ¥10,447.89 |
5,000 | ¥9.75136 | ¥48,756.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.26379 | ¥92,637.90 |