B3SK3RGB-F6C0001HOU1930 | ||
---|---|---|
DigiKey Part Number | 3147-B3SK3RGB-F6C0001HOU1930TR-ND - Tape & Reel (TR) 3147-B3SK3RGB-F6C0001HOU1930CT-ND - Cut Tape (CT) 3147-B3SK3RGB-F6C0001HOU1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B3SK3RGB-F6C0001HOU1930 | |
Description | LED RGB CHIP SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.5V Blue 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B3SK3RGB-F6C0001HOU1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.95mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.5V Green, 2.5V Blue | |
Current - Test | - | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 521nm Green, 467nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.95mm L x 0.95mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.45673 | ¥10,961.52 |