SI7006-A20-IM1R | ||
---|---|---|
DigiKey Part Number | 336-4348-2-ND - Tape & Reel (TR) 336-4348-1-ND - Cut Tape (CT) 336-4348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7006-A20-IM1R | |
Description | SENS HUMID/TEMP 3.6V I2C 5% 6DFN | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 18 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SI7006-A20-IM1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±5% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥43.28000 | ¥432.80 |
25 | ¥38.47240 | ¥961.81 |
50 | ¥36.54800 | ¥1,827.40 |
100 | ¥35.58670 | ¥3,558.67 |
500 | ¥29.81602 | ¥14,908.01 |
1,000 | ¥27.89241 | ¥27,892.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.93060 | ¥67,326.50 |