SI7020-A20-GM1 | ||
---|---|---|
DigiKey Part Number | 336-3137-ND | |
Manufacturer | ||
Manufacturer Product Number | SI7020-A20-GM1 | |
Description | SENS HUMI/TEMP 3.6V I2C 4% 6DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SI7020-A20-GM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±4% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.13000 | ¥68.13 |
10 | ¥54.51900 | ¥545.19 |
25 | ¥50.43440 | ¥1,260.86 |
100 | ¥43.61740 | ¥4,361.74 |
500 | ¥40.89148 | ¥20,445.74 |
1,000 | ¥38.16538 | ¥38,165.38 |