High Frequency (RF) Relays

Results: 25
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Coil Current
8.3 mA16.7 mA22.2 mA33.3 mA44.4 mA66.7 mA
Coil Voltage
3VDC4.5VDC6VDC9VDC12VDC24VDC
Must Operate Voltage
2.25 VDC3.38 VDC4.5 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
ARE Series_Surface Mount
ARE10A4HZ
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
565
In Stock
1 : ¥55.67000
Cut Tape (CT)
400 : ¥37.11405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon Latching44.4 mA4.5VDCSPDT (1 Form C)500 mA30VDC - Max3.38 VDC0.45 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A03
RELAY RF SPDT 500MA 3V
Panasonic Electric Works
264
In Stock
100
Factory
1 : ¥55.67000
Tube
Tube
ObsoleteNon Latching66.7 mA3VDCSPDT (1 Form C)500 mA30VDC - Max2.25 VDC0.3 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A24
RELAY RF SPDT 500MA 24V
Panasonic Electric Works
426
In Stock
1 : ¥61.13000
Tube
Tube
ObsoleteNon Latching8.3 mA24VDCSPDT (1 Form C)500 mA30VDC - Max18 VDC2.4 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE13A03
RELAY RF SPDT 500MA 3V
Panasonic Electric Works
98
In Stock
1 : ¥56.57000
Tube
Tube
ObsoleteNon Latching66.7 mA3VDCSPDT (1 Form C)500 mA30VDC - Max2.25 VDC0.3 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE1003
RELAY RF SPDT 500MA 3V
Panasonic Electric Works
17
In Stock
1 : ¥50.94000
Bulk
Bulk
ObsoleteNon Latching66.7 mA3VDCSPDT (1 Form C)500 mA30VDC - Max2.25 VDC0.3 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series_Surface Mount
ARE13A4H
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
5
In Stock
1 : ¥56.57000
Tube
Tube
ObsoleteNon Latching44.4 mA4.5VDCSPDT (1 Form C)500 mA30VDC - Max3.38 VDC0.45 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE1312
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE134H
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching44.4 mA4.5VDCSPDT (1 Form C)500 mA30VDC - Max3.38 VDC0.45 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series_Surface Mount
ARE13A12
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE1303
RELAY RF SPDT 500MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tray
ObsoleteNon Latching66.7 mA3VDCSPDT (1 Form C)500 mA30VDC - Max2.25 VDC0.3 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE1309
RELAY RF SPDT 500MA 9V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching22.2 mA9VDCSPDT (1 Form C)500 mA30VDC - Max6.75 VDC0.9 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE13A06
RELAY RF SPDT 500MA 6V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching33.3 mA6VDCSPDT (1 Form C)500 mA30VDC - Max4.5 VDC0.6 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE13A12Z
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE13A24Z
RELAY RF SPDT 500MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon Latching8.3 mA24VDCSPDT (1 Form C)500 mA30VDC - Max18 VDC2.4 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE13A4HZ
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon Latching44.4 mA4.5VDCSPDT (1 Form C)500 mA30VDC - Max3.38 VDC0.45 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE104H
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Box
ObsoleteNon Latching44.4 mA4.5VDCSPDT (1 Form C)500 mA30VDC - Max3.38 VDC0.45 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE1012
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A12
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series
ARE1006
RELAY RF SPDT 500MA 6V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteNon Latching33.3 mA6VDCSPDT (1 Form C)500 mA30VDC - Max4.5 VDC0.6 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE1009
RELAY RF SPDT 500MA 9V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteNon Latching22.2 mA9VDCSPDT (1 Form C)500 mA30VDC - Max6.75 VDC0.9 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series
ARE1024
RELAY RF SPDT 500MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteNon Latching8.3 mA24VDCSPDT (1 Form C)500 mA30VDC - Max18 VDC2.4 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A06
RELAY RF SPDT 500MA 6V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching33.3 mA6VDCSPDT (1 Form C)500 mA30VDC - Max4.5 VDC0.6 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A09
RELAY RF SPDT 500MA 9V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteNon Latching22.2 mA9VDCSPDT (1 Form C)500 mA30VDC - Max6.75 VDC0.9 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
ARE Series_Surface Mount
ARE10A12Z
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Surface MountGull Wing-40°C ~ 70°C
RELAY RF SPDT 500MA 12V
ARE1012C90
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tray
ObsoleteNon Latching16.7 mA12VDCSPDT (1 Form C)500 mA30VDC - Max9 VDC1.2 VDC10 ms5 ms-Through HolePC Pin-40°C ~ 70°C
Showing
of 25

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.