ARE13A4HZ | |
---|---|
DigiKey Part Number | ARE13A4HZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARE13A4HZ |
Description | RELAY RF SPDT 500MA 4.5V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |