ARE1012 | ||
---|---|---|
DigiKey Part Number | ARE1012-ND | |
Manufacturer | ||
Manufacturer Product Number | ARE1012 | |
Description | RELAY RF SPDT 500MA 12V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 16.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |