ARE13A24Z | ||
---|---|---|
DigiKey Part Number | 255-3398-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ARE13A24Z | |
Description | RELAY RF SPDT 500MA 24V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 8.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |