2911-12-321 | |
---|---|
DigiKey Part Number | 306-1114-ND |
Manufacturer | |
Manufacturer Product Number | 2911-12-321 |
Description | RELAY RF SPDT 250MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2911-12-321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 8 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.04000 | ¥204.04 |
10 | ¥193.80300 | ¥1,938.03 |
29 | ¥183.60069 | ¥5,324.42 |
58 | ¥173.39983 | ¥10,057.19 |
116 | ¥163.19991 | ¥18,931.19 |
261 | ¥153.00015 | ¥39,933.04 |
522 | ¥142.80013 | ¥74,541.67 |