



MC22FD102J-F | |
|---|---|
DigiKey Part Number | 338-1131-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD102J-F |
Description | CAP MICA 1000PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.91000 | ¥54.91 |
| 10 | ¥40.44700 | ¥404.47 |
| 50 | ¥34.66340 | ¥1,733.17 |
| 100 | ¥32.87390 | ¥3,287.39 |
| 500 | ¥29.84584 | ¥14,922.92 |
| 1,000 | ¥28.90772 | ¥28,907.72 |
| 2,500 | ¥27.91658 | ¥69,791.45 |




