


MCF500VKIT5 | |
|---|---|
DigiKey Part Number | 338-1355-ND |
Manufacturer | |
Manufacturer Product Number | MCF500VKIT5 |
Description | CAP KIT MICA 5PF-1000PF 55PCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 5pF ~ 1000pF 500V Surface Mount 55 Pieces (11 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 500V |
Series | Tolerance ±0.5pF, ±5% |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Mica | Quantity 55 Pieces (11 Values - 5 Each) |
Capacitance Range 5pF ~ 1000pF | Packages Included 1210, 1812, 2220 (3225, 4532, 5750 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,241.87000 | ¥1,241.87 |
| 10 | ¥1,078.28400 | ¥10,782.84 |
| Part Number | Description | Quantity |
|---|---|---|
| MC22FD102J-F | CAP MICA 1000PF 5% 500V 2220 | 5 |
| MC12FD101J-F | CAP MICA 100PF 5% 500V 1210 | 5 |
| MC18FD221J-F | CAP MICA 220PF 5% 500V 1812 | 5 |
| MC12FD470J-F | CAP MICA 47PF 5% 500V 1210 | 5 |
| MC18FD471J-F | CAP MICA 470PF 5% 500V 1812 | 5 |

