9202-05-00 | ||
---|---|---|
DigiKey Part Number | 306-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | 9202-05-00 | |
Description | RELAY RF SPST-NO 500MA 5V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.97000 | ¥89.97 |
10 | ¥84.32000 | ¥843.20 |
25 | ¥74.95160 | ¥1,873.79 |
50 | ¥71.20220 | ¥3,560.11 |
100 | ¥67.45460 | ¥6,745.46 |
300 | ¥59.95973 | ¥17,987.92 |
500 | ¥56.21222 | ¥28,106.11 |
1,000 | ¥52.46483 | ¥52,464.83 |