G6K-2F-RF DC12 | |
---|---|
DigiKey Part Number | Z2033-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.90000 | ¥194.90 |
10 | ¥185.17200 | ¥1,851.72 |
25 | ¥175.42920 | ¥4,385.73 |
40 | ¥165.68350 | ¥6,627.34 |
80 | ¥155.93713 | ¥12,474.97 |
300 | ¥146.19057 | ¥43,857.17 |
600 | ¥136.44450 | ¥81,866.70 |