Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,384 In Stock | 1 : ¥112.90000 Bulk | Bulk | Active | Insert without Contacts | Female | 7 | 3A | Crimp | 600V | 10A | Han® DD | -40°C ~ 125°C | |||
484 In Stock | 1 : ¥157.54000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | 16A | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
249 In Stock | 1 : ¥191.77000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
233 In Stock | 1 : ¥195.22000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
169 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
2,667 In Stock | 1 : ¥79.07000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
301 In Stock | 1 : ¥147.28000 Bulk | Bulk | Active | Insert without Contacts | Female | 72+Ground | 16B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
55 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
80 In Stock | 1 : ¥51.64000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥59.68000 Bulk | Bulk | Active | Insert without Contacts | Female | 7+Ground | 3A | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C |