Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥55.34000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥70.81000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
643 In Stock | 1 : ¥23.04000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
106 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
126 In Stock | 1 : ¥65.88000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥70.13000 Bulk | Bulk | Active | Hood | Top Entry | H3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 40 : ¥72.06875 Bulk | Bulk | Active | Hood | Side Entry | H8A | Locking Clip (1) on Base Bottom | PG16 | 1.898" L x 1.142" W x 2.264" H (48.20mm x 29.00mm x 57.50mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
86 In Stock | 1 : ¥73.36000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
76 In Stock | 1 : ¥78.03000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Nickel | -40°C ~ 125°C | |||
80 In Stock | 1 : ¥82.54000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | M16 | - | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Top Entry | H10A | Locking Clip (1) on Base Bottom | PG16 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
18 In Stock | 1 : ¥85.09000 Bulk | Bulk | Active | Hood | Top Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
49 In Stock | 1 : ¥96.82000 Bulk | Bulk | Active | Hood | Side Entry, Dual | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
91 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Hood | Side Entry | H16A | Locking Clip (1) on Base Bottom | M20 | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Hood | Top Entry | H16A | Locking Clip (1) on Base Bottom | M20 | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥99.20000 Bulk | Bulk | Active | Hood | Top Entry | H16A | Locking Clip (1) on Base Bottom | M20 | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥100.56000 Bulk | Bulk | Active | Hood | Top Entry | H16A | Locking Clip (1) on Base Bottom | M25 | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥100.56000 Bulk | Bulk | Active | Hood | Side Entry | H16A | Locking Clip (1) on Base Bottom | M25 | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
38 In Stock | 1 : ¥125.12000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H10A | Locking Clip (1) on Hood Top | M20 | 2.480" L x 1.161" W x 2.071" H (63.00mm x 29.50mm x 52.60mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥128.35000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
37 In Stock | 1 : ¥135.24000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H16A | Locking Clip (1) on Hood Top | M25 | 3.110" L x 1.161" W x 2.039" H (79.00mm x 29.50mm x 51.80mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Stainless Steel | Powder Coated | -40°C ~ 125°C | |||
31 In Stock | 1 : ¥137.02000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | H16A | Locking Clip (2) on Base Bottom | M20 | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
42 In Stock | 1 : ¥141.10000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |