Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥65.82000 Bulk | Bulk | Active | Hood - 90° | Side Entry | - | Locking Clip (1) on Base Bottom | M25 | 1.921" L x 1.142" W x 2.677" H (48.80mm x 29.00mm x 68.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
6 In Stock 65 Factory | 1 : ¥66.05000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.803" L x 1.039" W x 0.807" H (45.80mm x 26.40mm x 20.50mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
11 In Stock 50 Factory | 1 : ¥72.68000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | M25 | 1.921" L x 1.142" W x 2.677" H (48.80mm x 29.00mm x 68.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
3 In Stock 23 Factory | 1 : ¥76.98000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Hood | M25 | 1.803" L x 1.039" W x 2.520" H (45.80mm x 26.40mm x 64.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
0 In Stock 97 Factory Check Lead Time | 1 : ¥112.64000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | - | Locking Clip (1) on Base Bottom | - | 2.520" L x 1.949" W x 1.437" H (64.00mm x 49.50mm x 36.50mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
0 In Stock 44 Factory Check Lead Time | 1 : ¥121.53000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | - | Locking Clip (1) on Base Bottom | M25 | 3.740" L x 1.949" W x 1.437" H (95.00mm x 49.50mm x 36.50mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
0 In Stock 90 Factory Check Lead Time | 1 : ¥106.42000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.803" L x 1.535" W x 0.780" H (45.80mm x 39.00mm x 19.80mm) | Gray | Salt Water Resistant | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥181.90000 Bulk | Bulk | Active | Hood | - | - | Locking Clip (1) on Base Bottom | - | 2.500" L x 1.949" W x 1.476" H (63.50mm x 49.50mm x 37.50mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥194.91000 Bulk | Bulk | Active | Hood | - | B10 | Locking Clip (2) on Base Bottom | - | 2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock 75 Factory Check Lead Time | 1 : ¥206.98000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | M25 | 1.921" L x 1.535" W x 2.677" H (48.80mm x 39.00mm x 68.00mm) | Gray | Salt Water Resistant | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥504.91000 Bulk | Bulk | Active | Hood | Bottom Entry | B48 | Locking Clip (1) on Base Bottom | - | 5.197" L x 3.543" W x 4.232" H (132.00mm x 90.00mm x 107.50mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | - | |||
0 In Stock Check Lead Time | 1 : ¥654.60000 Bulk | Bulk | Active | Hood | Top Entry, Triple | B32 | Locking Clip (2) on Base Bottom | M12, M20 and M32 | - | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,191.04000 Bulk | Bulk | Active | Hood | Side Entry | B48 | Locking Clip (1) on Base Bottom | PG36 | 5.197" L x 4.724" W x 3.898" H (132.00mm x 120.00mm x 99.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hood | Side Entry | - | Locking Clip (1) on Base Bottom | PG16 | 1.890" L x 1.130" W x 2.126" H (48.00mm x 28.70mm x 54.00mm) | - | - | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | PG16 | 1.890" L x 1.130" W x 2.126" H (48.00mm x 28.70mm x 54.00mm) | - | - | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.823" L x 1.134" W x 0.807" H (46.30mm x 28.80mm x 20.50mm) | - | - | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Base - Panel Mount 90° | Side Entry | - | Locking Clip (1) on Base Bottom | - | - | - | - | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Base - Panel Mount 90° | Side Entry | - | Locking Clip (1) on Base Bottom | PG16 | - | - | - | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hood - Coupling | Bottom Entry | - | Locking Clip (1) on Hood | PG16 | 1.807" L x 1.051" W x 2.500" H (45.90mm x 26.70mm x 63.50mm) | - | Cable to Cable | IP65/IP66 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 100°C |