1408339 | ||
---|---|---|
DigiKey Part Number | 1408339-ND | |
Manufacturer | ||
Manufacturer Product Number | 1408339 | |
Description | CONN HOOD SIDE ENTRY PG16 | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG16 IP65/IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.890" L x 1.130" W x 2.126" H (48.00mm x 28.70mm x 54.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |