1853764 | ||
---|---|---|
DigiKey Part Number | 277-17244-ND | |
Manufacturer | ||
Manufacturer Product Number | 1853764 | |
Description | HALF SCREW CONNECTION PG16 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Variocon® V1 Housings | |
Specifications | PG16 Thread | |
Ratings | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.09000 | ¥57.09 |
10 | ¥52.51600 | ¥525.16 |
50 | ¥48.52300 | ¥2,426.15 |
100 | ¥46.23860 | ¥4,623.86 |
250 | ¥45.98520 | ¥11,496.30 |