1424872 | ||
---|---|---|
DigiKey Part Number | 277-1424872-ND | |
Manufacturer | ||
Manufacturer Product Number | 1424872 | |
Description | HC-STA-B48-SHWSC-2SSP36-EMC-AL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG36 B48 IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG36 | |
Size / Dimension | 5.197" L x 4.724" W x 3.898" H (132.00mm x 120.00mm x 99.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.04000 | ¥1,191.04 |