1012521 | ||
---|---|---|
DigiKey Part Number | 277-1012521-ND | |
Manufacturer | ||
Manufacturer Product Number | 1012521 | |
Description | HC-COM-CHWS-1TGM25-PL-BK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M25 IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 1.803" L x 1.039" W x 2.520" H (45.80mm x 26.40mm x 64.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.98000 | ¥76.98 |
10 | ¥70.81900 | ¥708.19 |
50 | ¥65.42740 | ¥3,271.37 |
100 | ¥62.34890 | ¥6,234.89 |
250 | ¥62.00660 | ¥15,501.65 |