Heavy Duty Connector Housings, Hoods, Bases

Results: 7
Series
Han® AHan® EMC
Connector Type
Base - Panel Mount 90°HoodHood - 90°Hood/Housing - Coupling
Style
-Side EntryTop Entry
Lock Location
Locking Clip (1) on Base BottomLocking Clip (1) on Hood Top
Thread Size
-M20M25
Size / Dimension
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm)1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)1.102" L x 1.575" W x 1.063" H (28.00mm x 40.00mm x 27.00mm)
Features
-Cable to Cable
Housing Material
Polycarbonate (PC)Zinc, Die Cast
Housing Finish
-Powder Coated
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
19200031440
19200031440
CONN HOOD TOP SZ3A M20 IP44
HARTING
446
In Stock
1 : ¥77.19000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
19200030420
19200030420
CONN HOOD TOP SZ3A M20 IP44
HARTING
753
In Stock
1 : ¥44.12000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Gray
-
IP44
Polycarbonate (PC)
-
-40°C ~ 125°C
19200030720
19200030720
CONN HOOD CPLNG BOTTOM SZ3A M20
HARTING
630
In Stock
1 : ¥50.15000
Bulk
Bulk
Active
Hood/Housing - Coupling
-
3A
Locking Clip (1) on Hood Top
M20
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)
Gray
Cable to Cable
IP44
Polycarbonate (PC)
-
-40°C ~ 125°C
19200031640
19200031640
CONN HOOD SIDE SZ3A M20 IP44
HARTING
219
In Stock
1 : ¥92.66000
Bulk
Bulk
Active
Hood - 90°
Side Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
19620031440
19620031440
CONN HOOD TOP SZ3A M20 IP44
HARTING
320
In Stock
1 : ¥136.10000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Gray
-
IP44
Zinc, Die Cast
-
-40°C ~ 125°C
19200031421
19200031421
CONN HOOD TOP SZ3A M25 IP44
HARTING
152
In Stock
1 : ¥170.19000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M25
1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
09200030801
09200030801
CONN BASE SIDE ENTRY SZ3A IP44
HARTING
0
In Stock
Check Lead Time
1 : ¥137.88000
Bulk
Bulk
Active
Base - Panel Mount 90°
Side Entry
3A
Locking Clip (1) on Base Bottom
-
1.102" L x 1.575" W x 1.063" H (28.00mm x 40.00mm x 27.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 7

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.