09100000400 | |
---|---|
DigiKey Part Number | 1195-8928-ND |
Manufacturer | |
Manufacturer Product Number | 09100000400 |
Description | 1A BULKHEAD HOOD FOR WITH CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 1A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09100000400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥53.09600 | ¥530.96 |
25 | ¥50.16160 | ¥1,254.04 |
50 | ¥48.93920 | ¥2,446.96 |
100 | ¥46.49260 | ¥4,649.26 |
250 | ¥41.59816 | ¥10,399.54 |
500 | ¥39.15128 | ¥19,575.64 |
1,000 | ¥34.25737 | ¥34,257.37 |
2,500 | ¥32.54449 | ¥81,361.23 |