



09100053106 | |
|---|---|
DigiKey Part Number | 1195-09100053106-ND |
Manufacturer | |
Manufacturer Product Number | 09100053106 |
Description | 1A 5+PE FEM CRIMP INSERT LLEVER |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100053106 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.83000 | ¥66.83 |
| 10 | ¥56.79200 | ¥567.92 |
| 25 | ¥53.23320 | ¥1,330.83 |
| 50 | ¥50.69120 | ¥2,534.56 |
| 100 | ¥48.27140 | ¥4,827.14 |
| 250 | ¥45.24988 | ¥11,312.47 |
| 500 | ¥43.09138 | ¥21,545.69 |
| 1,000 | ¥41.03656 | ¥41,036.56 |










