09100000400 | ||
---|---|---|
DigiKey Part Number | 1195-8928-ND | |
Manufacturer | ||
Manufacturer Product Number | 09100000400 | |
Description | 1A BULKHEAD HOOD FOR WITH CABLE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry 1A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 09100000400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥53.09200 | ¥530.92 |
25 | ¥50.15800 | ¥1,253.95 |
50 | ¥48.93560 | ¥2,446.78 |
100 | ¥46.48920 | ¥4,648.92 |
250 | ¥41.59508 | ¥10,398.77 |
500 | ¥39.14840 | ¥19,574.20 |
1,000 | ¥34.25486 | ¥34,254.86 |
2,500 | ¥32.54210 | ¥81,355.25 |