Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 67 Factory | 1 : ¥113.07000 Bulk | Bulk | Active | Insert | Female | 8+Ground | - | Crimp | 320V | 16A | - | -40°C ~ 125°C | |||
7 In Stock 45 Factory | 1 : ¥136.66000 Bulk | Bulk | Active | Insert, RJ45 | Female | 1 | D7 | Crimp | 50V | 1A | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥138.76000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | - | Crimp | 600V | 19A | CK 2.5-ED | -40°C ~ 100°C | |||
11 In Stock 28 Factory | 1 : ¥42.52000 Bulk | Bulk | Active | Insert without Contacts | Female | 17+Ground | - | Crimp | 600V | 19.5A | CK 1.6-ED | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥56.08000 Bulk | Bulk | Active | Insert without Contacts | Female | 4+2+Ground | - | Crimp | 600V | 40A | CK 1.6-ED, CK 4.0-ED | -40°C ~ 100°C | |||
15 In Stock 23 Factory | 1 : ¥78.47000 Bulk | Bulk | Active | Insert without Contacts | Male | 17+Ground | - | Crimp | 600V | 19.5A | CK 1.6-ED | -40°C ~ 100°C | |||
2 In Stock 81 Factory | 1 : ¥113.07000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | - | Crimp | 320V | 16A | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥179.66000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | - | Crimp | 320V | 16A | - | -40°C ~ 125°C | |||
3 In Stock 43 Factory | 1 : ¥184.33000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | - | Crimp | 320V | 16A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥79.84000 Bulk | Bulk | Active | Insert with RJ45 | Female | 1 | - | - | 50V | 1A | - | -40°C ~ 125°C | |||
0 In Stock 526 Factory Check Lead Time | 1 : ¥81.05000 Bulk | Bulk | Active | Insert, RJ45 | Female | 1 | - | Crimp | 50V | 1A | - | -25°C ~ 60°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥90.09000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | 600V | 40A | CK 1.6-ED, CK 4.0-ED | -40°C ~ 100°C | |||
0 In Stock 97 Factory Check Lead Time | 1 : ¥138.89000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | 400V | 40A | - | -40°C ~ 125°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥138.76000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | - | Crimp | 600V | 19A | CK 2.5-ED | -40°C ~ 100°C | |||
0 In Stock 19 Factory Check Lead Time | 1 : ¥298.93000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | 400V | 40A | - | -40°C ~ 125°C |