Female Insert without Contacts 17+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408478

DigiKey Part Number
1408478-ND
Manufacturer
Manufacturer Product Number
1408478
Description
INSERT FEMALE 17POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 17+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1408478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Phoenix Contact
Current Rating (Amps)
19.5A
Series
Contact Type
CK 1.6-ED
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert without Contacts
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
17+Ground
Material Flammability Rating
UL94 V-0
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.42000¥63.42