1079555 | ||
---|---|---|
DigiKey Part Number | 277-1079555-ND | |
Manufacturer | ||
Manufacturer Product Number | 1079555 | |
Description | HC-COM-Q4/2-I-CT-M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts 4+2+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.19000 | ¥140.19 |